Part Details for ELXZ250ELL102MK20S by Chemi-Con
Overview of ELXZ250ELL102MK20S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ250ELL102MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 5374 |
|
$0.4140 / $1.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureK20 | 5000 |
|
$0.3908 / $0.8820 | Buy Now |
Part Details for ELXZ250ELL102MK20S
ELXZ250ELL102MK20S CAD Models
ELXZ250ELL102MK20S Part Data Attributes:
|
ELXZ250ELL102MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ250ELL102MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 996 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ250ELL102MK20S
This table gives cross-reference parts and alternative options found for ELXZ250ELL102MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ250ELL102MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ250EC5102MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXZ250ELL102MK20S vs ELXZ250EC5102MK20S |
8102LDMAB20LE04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LE04C |
8102LDMAB20LEN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LEN70 |
8102LDMAB20LEN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LEN5N |
8102LDMAB20LE07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LE07N |
8102LDMAB20LE04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LE04N |
8102LDMAB20LE01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LE01M |
8102LDMAB20LE010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LE010 |
8102LDMAB20LEN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LEN1P |
8102LDMAB20LE00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | ELXZ250ELL102MK20S vs 8102LDMAB20LE00D |