There are no models available for this part yet.
Overview of ELXZ350EC3151MH12D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELXZ350EC3151MH12D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8353
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.150 , Dia.8 , Leng.12 Rohs Compliant: Yes |Chemi-Con ELXZ350EC3151MH12D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-ELXZ350EC3151MH12DCT-ND
|
DigiKey | CAP ALUM 150UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.1376 / $0.6700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1400 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 150uF 35V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0916 / $0.1670 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 150uF 35V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0916 / $0.1670 | Buy Now |
CAD Models for ELXZ350EC3151MH12D by United Chemi-Con Inc
Part Data Attributes for ELXZ350EC3151MH12D by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
12 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
555 mA
|
Series
|
LXZ
|
Terminal Pitch
|
3.5 mm
|