Part Details for ELXZ350ELL152MK35S by United Chemi-Con Inc
Overview of ELXZ350ELL152MK35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ350ELL152MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4241
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 35V, Capacitance:1500Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXZ350ELL152MK35S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 | Buy Now |
DISTI #
565-1992-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1303 In Stock |
|
$0.4704 / $1.3200 | Buy Now |
DISTI #
661-ELXZ350ELL152MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF 12.5X30 RoHS: Compliant | 74 |
|
$0.4700 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7040 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2510mA 7000h 105°C Automotive Bulk RoHS: Compliant |
3000 In Stock |
|
$0.4418 / $0.9666 | Buy Now |
Part Details for ELXZ350ELL152MK35S
ELXZ350ELL152MK35S CAD Models
ELXZ350ELL152MK35S Part Data Attributes
|
ELXZ350ELL152MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ELL152MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2510 mA | |
Series | LXZ | |
Terminal Pitch | 5 mm |