Part Details for ELXZ350ELL222MM25S by United Chemi-Con Inc
Overview of ELXZ350ELL222MM25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ350ELL222MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4248
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ELXZ350ELL222MM25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
565-1997-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
85 In Stock |
|
$1.1134 / $2.9100 | Buy Now |
DISTI #
661-ELXZ350ELL222MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 18X25 RoHS: Compliant | 1500 |
|
$1.0100 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105°C Automotive Bulk RoHS: Compliant |
875 In Stock 2000 On Order |
|
$0.7010 / $1.3510 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105°C Automotive Bulk RoHS: Compliant |
875 In Stock 2000 On Order |
|
$0.7010 / $1.3510 | Buy Now |
Part Details for ELXZ350ELL222MM25S
ELXZ350ELL222MM25S CAD Models
ELXZ350ELL222MM25S Part Data Attributes
|
ELXZ350ELL222MM25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ELL222MM25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2740 mA | |
Series | LXZ | |
Terminal Pitch | 7.5 mm |