Part Details for ELXZ350ELL331MJ16S by United Chemi-Con Inc
Overview of ELXZ350ELL331MJ16S by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ350ELL331MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4253
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, Capacitance:330µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con ELXZ350ELL331MJ16S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 | Buy Now |
DISTI #
565-1984-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1741 / $0.7200 | Buy Now |
DISTI #
661-ELXZ350ELL331MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF 10X16 RoHS: Compliant | 2007 |
|
$0.1900 / $0.7000 | Buy Now |
|
Future Electronics | LXZ Series 35 V 330 uF 10 x 16 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2350 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4120 In Stock |
|
$0.1794 / $0.4250 | Buy Now |
DISTI #
60650563
|
Verical | Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2145 | Americas - 4100 |
|
$0.3319 / $0.5525 | Buy Now |
DISTI #
65115926
|
Verical | Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 2201 | Americas - 1702 |
|
$0.2790 | Buy Now |
DISTI #
SMC-ELXZ350ELL331MJ16S
|
Sensible Micro Corporation | Cap Aluminum Lytic 330Uf 35V 20%( 10 X 16Mm) Radial 5Mm 1050Ma 5000H 105°C Automotive Aec-Q200 Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 1300 |
|
$0.1440 / $0.1560 | RFQ |
DISTI #
C1S143100297485
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 38539 |
|
$0.1700 / $0.6530 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4120 In Stock |
|
$0.1794 / $0.4250 | Buy Now |
Part Details for ELXZ350ELL331MJ16S
ELXZ350ELL331MJ16S CAD Models
ELXZ350ELL331MJ16S Part Data Attributes
|
ELXZ350ELL331MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ELL331MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1050 mA | |
Series | LXZ | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |