Part Details for ELXZ350ELL332MM35S by United Chemi-Con Inc
Overview of ELXZ350ELL332MM35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ350ELL332MM35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2001-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
718 In Stock |
|
$0.8246 / $2.1600 | Buy Now |
DISTI #
661-ELXZ350ELL332MM3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 3300uF 18X35 RoHS: Compliant | 246 |
|
$0.8980 / $2.1600 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3680mA 8000h 105C RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.8700 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3680mA 8000h 105°C Automotive Bulk RoHS: Compliant |
563 In Stock |
|
$0.8140 / $1.8060 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.2500 / $3.4600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3680mA 8000h 105°C Automotive Bulk RoHS: Compliant |
563 In Stock |
|
$0.8140 / $1.8060 | Buy Now |
Part Details for ELXZ350ELL332MM35S
ELXZ350ELL332MM35S CAD Models
ELXZ350ELL332MM35S Part Data Attributes:
|
ELXZ350ELL332MM35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ELL332MM35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3680 mA | |
Series | LXZ | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |