Part Details for ELXZ350ETD331MJ16S by Chemi-Con
Overview of ELXZ350ETD331MJ16S by Chemi-Con
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ350ETD331MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 745 |
|
$0.1500 / $0.7500 | Buy Now |
DISTI #
ELXZ350ETD331MJ16S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF 10X16 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | Americas - 0 |
|
$0.1490 / $0.2240 | Buy Now |
|
Perfect Parts Corporation | 27776 |
|
RFQ |
Part Details for ELXZ350ETD331MJ16S
ELXZ350ETD331MJ16S CAD Models
ELXZ350ETD331MJ16S Part Data Attributes:
|
ELXZ350ETD331MJ16S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ETD331MJ16S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 525 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ350ETD331MJ16S
This table gives cross-reference parts and alternative options found for ELXZ350ETD331MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ350ETD331MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215060331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ELXZ350ETD331MJ16S vs MAL215060331E3 |
B41858C7337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ELXZ350ETD331MJ16S vs B41858C7337M000 |
NRSZC331M35V10X16YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | ELXZ350ETD331MJ16S vs NRSZC331M35V10X16YF |
ECA1VFG331 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ELXZ350ETD331MJ16S vs ECA1VFG331 |
RP1V337M10016CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ELXZ350ETD331MJ16S vs RP1V337M10016CS |
RXW331M1VBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ELXZ350ETD331MJ16S vs RXW331M1VBK-1016S |
RXW331M1VBK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | ELXZ350ETD331MJ16S vs RXW331M1VBK-1016 |
B41858C7337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | ELXZ350ETD331MJ16S vs B41858C7337M000 |
NRSZC331M35V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ELXZ350ETD331MJ16S vs NRSZC331M35V10X16F |
NRWA331M35V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ELXZ350ETD331MJ16S vs NRWA331M35V10X16TBF |