Part Details for ELXZ350ETD471MJ20S by Chemi-Con
Overview of ELXZ350ETD471MJ20S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ350ETD471MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXZ350ETD471MJ20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | Americas - 0 |
|
$0.1720 / $0.2380 | Buy Now |
|
CHIPMALL.COM LIMITED | 470uF 35V ��20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 680 |
|
$0.2171 / $0.4092 | Buy Now |
Part Details for ELXZ350ETD471MJ20S
ELXZ350ETD471MJ20S CAD Models
ELXZ350ETD471MJ20S Part Data Attributes
|
ELXZ350ETD471MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ETD471MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ350ETD471MJ20S
This table gives cross-reference parts and alternative options found for ELXZ350ETD471MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ350ETD471MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP1V477M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ELXZ350ETD471MJ20S vs RP1V477M10020SS |
RXW471M1VBK-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Lelon Electronics Corp | ELXZ350ETD471MJ20S vs RXW471M1VBK-1020 |
ELXZ350EC5471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXZ350ETD471MJ20S vs ELXZ350EC5471MJ20S |
MAL215030471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ELXZ350ETD471MJ20S vs MAL215030471E3 |
B41888C7477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ELXZ350ETD471MJ20S vs B41888C7477M000 |
ECA1VFG471 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ELXZ350ETD471MJ20S vs ECA1VFG471 |
NRSZ471M35V10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ELXZ350ETD471MJ20S vs NRSZ471M35V10X20TRF |
NRSZC471M35V10X20YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | ELXZ350ETD471MJ20S vs NRSZC471M35V10X20YF |
RZW471M1VBK-1020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ELXZ350ETD471MJ20S vs RZW471M1VBK-1020S |
B41858C7477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | ELXZ350ETD471MJ20S vs B41858C7477M000 |