Part Details for ELXZ500ELL222MM35S by United Chemi-Con Inc
Overview of ELXZ500ELL222MM35S by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ500ELL222MM35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4276
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 50V 20%, Capacitance:2200µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ELXZ500ELL222MM35S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$1.3700 / $3.7200 | Buy Now |
DISTI #
565-2018-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
494 In Stock |
|
$0.8521 / $2.2300 | Buy Now |
DISTI #
661-ELXZ500ELL222MM3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18X35 RoHS: Compliant | 814 |
|
$0.8520 / $2.1400 | Buy Now |
|
Future Electronics | LXZ Series 50 V 2200 uF Ø18x35mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 307Bag |
|
$1.3900 / $1.5800 | Buy Now |
|
Future Electronics | LXZ Series 50 V 2200 uF Ø18x35mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.3400 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 3100mA 8000h 105°C Automotive Bulk RoHS: Compliant |
119 In Stock 500 On Order |
|
$0.8000 / $1.5200 | Buy Now |
DISTI #
67557181
|
Verical | Cap Aluminum Lytic 2200uF 50V 20%( 18 X 35mm) Radial 7.5mm 3100mA 8000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2301 | Americas - 352 |
|
$1.4092 / $1.5368 | Buy Now |
DISTI #
58860888
|
Verical | Cap Aluminum Lytic 2200uF 50V 20%( 18 X 35mm) Radial 7.5mm 3100mA 8000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1926 | Americas - 100 |
|
$1.1440 / $1.9760 | Buy Now |
DISTI #
C1S143100339815
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 82 |
|
$1.1800 / $2.6600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 3100mA 8000h 105°C Automotive Bulk RoHS: Compliant |
119 In Stock 500 On Order |
|
$0.8000 / $1.5200 | Buy Now |
Part Details for ELXZ500ELL222MM35S
ELXZ500ELL222MM35S CAD Models
ELXZ500ELL222MM35S Part Data Attributes
|
ELXZ500ELL222MM35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ500ELL222MM35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3100 mA | |
Series | LXZ | |
Terminal Pitch | 7.5 mm |