Part Details for ELXZ630EC3102ML35S by United Chemi-Con Inc
Overview of ELXZ630EC3102ML35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ630EC3102ML35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXZ630EC3102ML35S-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8310 | Buy Now |
DISTI #
661-ELXZ6303102ML35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63 Volt cut leads RoHS: Compliant | 0 |
|
$1.0700 / $2.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6440 / $1.4610 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6440 / $1.4610 | Buy Now |
Part Details for ELXZ630EC3102ML35S
ELXZ630EC3102ML35S CAD Models
ELXZ630EC3102ML35S Part Data Attributes
|
ELXZ630EC3102ML35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ630EC3102ML35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2770 mA | |
Series | LXZ | |
Terminal Pitch | 7.5 mm |