Part Details for ELZA160ELL562MM20S by United Chemi-Con Inc
Overview of ELZA160ELL562MM20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELZA160ELL562MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELZA160ELL562MM20S-ND
|
DigiKey | CAP ALUM 5.6MF 20% 16V RADIAL TH Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1873 | Buy Now |
DISTI #
661-ZA160ELL562MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$1.0900 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
C1S143100408188
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 500 |
|
$0.4800 / $0.9920 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1500 / $1.6800 | Buy Now |