Part Details for EM 218 F-LP by Bopla
Overview of EM 218 F-LP by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576218F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
ISL28218FBZ-T7A | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers | |
ISL28218FUZ | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers |
Price & Stock for EM 218 F-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM218F-LP
|
TME | Enclosure: multipurpose, X: 150mm, Y: 150mm, Z: 57mm, EUROMAS II Min Qty: 1 | 0 |
|
$28.3700 / $31.5200 | RFQ |