Part Details for EM01AW by Sanken Electric Co Ltd
Overview of EM01AW by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM01AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM01AW-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2500 / $0.3232 | Buy Now |
Part Details for EM01AW
EM01AW CAD Models
EM01AW Part Data Attributes
|
EM01AW
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM01AW
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EM01AW
This table gives cross-reference parts and alternative options found for EM01AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM01AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1ZWK | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs RM1ZWK |
EM01VO | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs EM01VO |
RM1V3 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs RM1V3 |
RM1W | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs RM1W |
EM01V4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs EM01V4 |
EM01AVO | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs EM01AVO |
RM1V1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs RM1V1 |
EM01ZVO | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs EM01ZVO |
EM01WS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs EM01WS |
RM1ZV | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AW vs RM1ZV |