Part Details for EM0871500000G by Amphenol Corporation
Overview of EM0871500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM0871500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM0871500000G
|
Avnet Americas | EM08715000J0G-500 TB PLUGGABLE PLUG - Bulk (Alt: EM0871500000G) RoHS: Compliant Min Qty: 1960 Package Multiple: 70 Container: Bulk | 0 |
|
$1.7640 / $2.0970 | Buy Now |
DISTI #
649-EM08715000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB PLGBLE PLUG | 0 |
|
$1.8600 | Order Now |
DISTI #
EM0871500000G
|
Avnet Americas | EM08715000J0G-500 TB PLUGGABLE PLUG - Bulk (Alt: EM0871500000G) RoHS: Compliant Min Qty: 1960 Package Multiple: 70 Container: Bulk | 0 |
|
$1.7640 / $2.0970 | Buy Now |
DISTI #
EM0871500000G
|
Avnet Americas | EM08715000J0G-500 TB PLUGGABLE PLUG - Bulk (Alt: EM0871500000G) RoHS: Compliant Min Qty: 1960 Package Multiple: 70 Container: Bulk | 0 |
|
$1.7640 / $2.0970 | Buy Now |
Part Details for EM0871500000G
EM0871500000G CAD Models
EM0871500000G Part Data Attributes
|
EM0871500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EM0871500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for EM0871500000G
This table gives cross-reference parts and alternative options found for EM0871500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM0871500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1824188 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | EM0871500000G vs 1824188 |
1831375 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | EM0871500000G vs 1831375 |
1788787 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | EM0871500000G vs 1788787 |
1788596 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | EM0871500000G vs 1788596 |
1962668 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | EM0871500000G vs 1962668 |
1788402 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | EM0871500000G vs 1788402 |
1962752 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | EM0871500000G vs 1962752 |