Part Details for EM14A0D-C24-L164N by Bourns Inc
Overview of EM14A0D-C24-L164N by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for EM14A0D-C24-L164N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4222
|
Newark | Rotary Optical Encoder - 14Mm |Bourns EM14A0D-C24-L164N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $21.0500 | Buy Now |
DISTI #
EM14A0D-C24-L164N
|
Avnet Americas | Optical Encoder with Switch 14 mm Rotary 120rpm 64ppr Panel Mount - Trays (Alt: EM14A0D-C24-L164N) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$20.3938 / $23.1673 | Buy Now |
DISTI #
652-EM14A0D-C24L164N
|
Mouser Electronics | Encoders ROTARY OPTICAL ENCODER - 14MM RoHS: Compliant | 0 |
|
$21.2100 / $21.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.2500 / $42.4200 | Buy Now | |
DISTI #
EM14A0D-C24-L164N
|
Avnet Americas | Optical Encoder with Switch 14 mm Rotary 120rpm 64ppr Panel Mount - Trays (Alt: EM14A0D-C24-L164N) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$20.3938 / $23.1673 | Buy Now |
|
Master Electronics | 0 |
|
$20.2500 / $42.4200 | Buy Now | |
|
Neutron USA | Encoder, ROTARY OPTICAL ENCODER - 14MM, 64PPR | 10 |
|
$72.0400 | Buy Now |
Part Details for EM14A0D-C24-L164N
EM14A0D-C24-L164N CAD Models
EM14A0D-C24-L164N Part Data Attributes:
|
EM14A0D-C24-L164N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14A0D-C24-L164N
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |