-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM14A1D-C24-L032S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 8 Weeks Container: Tube |
255 In Stock |
|
$20.2924 / $33.2500 | Buy Now |
DISTI #
EM14A1D-C24-L032S
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Trays (Alt: EM14A1D-C24-L032S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$19.3188 / $21.9461 | Buy Now |
DISTI #
75K7472
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Bulk (Alt: 75K7472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$23.8700 / $34.5800 | Buy Now |
DISTI #
652-EM14A1D-C24L032S
|
Mouser Electronics | Encoders 32PPR AXIAL STANDARD SWITCH RoHS: Compliant | 150 |
|
$20.2600 / $31.2300 | Buy Now |
DISTI #
70406857
|
RS | Rotary Optical Encoder w/Switch,14mm,32 Detent,1/4in.Dx3/4in.L Flat Shaft,32PPR | Bourns EM14A1D-C24-L032S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2600 | RFQ |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pin 8CPR RoHS: Compliant |
85 In Stock |
|
$19.5000 / $31.8200 | Buy Now |
DISTI #
EM14A1D-C24-L032S
|
TTI | Encoders 32PPR AXIAL STANDARD SWITCH pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 174 In Stock |
|
$20.0500 / $32.9200 | Buy Now |
DISTI #
EM14A1D-C24-L032S
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Trays (Alt: EM14A1D-C24-L032S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$19.3188 / $21.9461 | Buy Now |
DISTI #
75K7472
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Bulk (Alt: 75K7472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$23.8700 / $34.5800 | Buy Now |
DISTI #
EM14A1D-C24-L032S
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Trays (Alt: EM14A1D-C24-L032S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$19.3188 / $21.9461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM14A1D-C24-L032S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14A1D-C24-L032S
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |