Part Details for EM14R0A-M20-R064N by Bourns Inc
Overview of EM14R0A-M20-R064N by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM14R0A-M20-R064N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7660
|
Newark | Rotary Optical Encoder - 14Mm /Tray Packaging |Bourns EM14R0A-M20-R064N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 / $18.4100 | Buy Now |
DISTI #
EM14R0A-M20-R064N-ND
|
DigiKey | ROTARY ENCODER OPTICAL 64PPR Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.0045 | Buy Now |
DISTI #
EM14R0A-M20-R064N
|
Avnet Americas | EM14 Series 14 mm Rotary Optical Encoder 120 RPM 64 PPR Tray - Trays (Alt: EM14R0A-M20-R064N) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.0437 / $19.3617 | Buy Now |
DISTI #
652-EM14R0AM20R064N
|
Mouser Electronics | Encoders ROTARY OPTICAL ENCODER - 14MM RoHS: Compliant | 81 |
|
$18.5400 / $30.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9300 / $35.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9300 / $35.4500 | Buy Now |
Part Details for EM14R0A-M20-R064N
EM14R0A-M20-R064N CAD Models
EM14R0A-M20-R064N Part Data Attributes
|
EM14R0A-M20-R064N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14R0A-M20-R064N
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |