Part Details for EM14R0D-R20-L032S by Bourns Inc
Overview of EM14R0D-R20-L032S by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM14R0D-R20-L032S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9354
|
Newark | Incremental Encoder, 14Mm, 120Rpm, 5Vdc, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Channels:2Channels, Rotational Speed Max:120Rpm, Product Range:Em14 Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Bourns EM14R0D-R20-L032S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$21.0900 / $32.5500 | Buy Now |
DISTI #
58K1374
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Product Range:Em14 Series Rohs Compliant: Yes |Bourns EM14R0D-R20-L032S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 | Buy Now |
DISTI #
EM14R0D-R20-L032S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$20.2895 / $31.3200 | Buy Now |
DISTI #
EM14R0D-R20-L032S
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Trays (Alt: EM14R0D-R20-L032S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.1962 / $20.6709 | Buy Now |
DISTI #
652-EM14R0D-R20-L32S
|
Mouser Electronics | Encoders 14MM Axial RoHS: Compliant | 72 |
|
$19.1100 / $31.3000 | Buy Now |
DISTI #
72032045
|
RS | ROTARY OPTICAL ENCODER, 32 PPR (Incremental) Vertical - 14MM | Bourns EM14R0D-R20-L032S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4300 | RFQ |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Slot 1.5oz.in Straight Digital Square Wave Through Hole PC Pin 8CPR RoHS: Compliant | 0 |
|
$18.0700 / $37.8500 | Buy Now |
DISTI #
EM14R0D-R20-L032S
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Trays (Alt: EM14R0D-R20-L032S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.1962 / $20.6709 | Buy Now |
DISTI #
2663514
|
element14 Asia-Pacific | INCREMENTAL ENCODER, 14MM, 120RPM, 5VDC RoHS: Compliant Min Qty: 1 Container: Each | 98 |
|
$19.8747 / $33.1072 | Buy Now |
DISTI #
2663514
|
Farnell | INCREMENTAL ENCODER, 14MM, 120RPM, 5VDC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 98 |
|
$19.8346 / $31.4341 | Buy Now |
Part Details for EM14R0D-R20-L032S
EM14R0D-R20-L032S CAD Models
EM14R0D-R20-L032S Part Data Attributes:
|
EM14R0D-R20-L032S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14R0D-R20-L032S
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |