Part Details for EM14R1D-M20-L008H by Bourns Inc
Overview of EM14R1D-M20-L008H by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EM14R1D-M20-L008H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-EM14R1D-M20L008H
|
Mouser Electronics | Encoders 14MM ROTARY OPTICAL ENCODER RoHS: Compliant | 0 |
|
$20.9600 / $21.7700 | Order Now |
DISTI #
EM14R1D-M20-L008H
|
TTI | Encoders 14MM ROTARY OPTICAL ENCODER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for EM14R1D-M20-L008H
EM14R1D-M20-L008H CAD Models
EM14R1D-M20-L008H Part Data Attributes
|
EM14R1D-M20-L008H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14R1D-M20-L008H
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |