Part Details for EM222111V by Eaton Bussmann
Overview of EM222111V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM222111V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9355
|
Newark | Terminal Block, Header, 11Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:11Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Euromag Em2221 Series |Eaton Bussmann EM222111V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.6100 | Buy Now |
DISTI #
283-EM222111V-ND
|
DigiKey | EUROMAG EM2221 SERIES 11 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3087 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.0600 | Buy Now |
DISTI #
000000000005966322
|
Sager | Pluggable Terminal Blocks 11P EM2221 Series Vert | 0 |
|
Buy Now |