Part Details for EM222114V by Eaton Bussmann
Overview of EM222114V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM222114V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9359
|
Newark | Terminal Block, Header, 14Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:14Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Euromag Em2221 Series |Eaton Bussmann EM222114V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.4000 | Buy Now |
DISTI #
283-EM222114V-ND
|
DigiKey | EUROMAG EM2221 SERIES 14 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0146 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9800 / $2.6900 | Buy Now | |
DISTI #
000000000005966326
|
Sager | Pluggable Terminal Blocks 14P EM2221 Series Vert | 0 |
|
Buy Now |