Part Details for EM2247-K-36# by Pomona Electronics
Overview of EM2247-K-36# by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM2247-K-36#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M3491
|
Newark | Mini Banana Plug, Rg174/U, Mto Bulk |Pomona EM2247-K-36# Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9900 | Buy Now |
DISTI #
V36:1790_06888861
|
Arrow Electronics | Mini Banana Plug, RG174/U Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1653 | Americas - 5 |
|
$29.1900 | Buy Now |
DISTI #
71226107
|
RS | MINI BANANA PLUG, RG174/U, MTO BULK | Pomona Electronics EM2247-K-36# RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5200 | RFQ |
DISTI #
33713905
|
Verical | Mini Banana Plug, RG174/U Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 5 |
|
$29.1900 | Buy Now |
DISTI #
34812.1
|
TestEquity LLC | Pomona EM2247-K-36# Double Banana Plug, 36" Cable Length, 1000 V, Rg174/U, Bulk, 2247 Series | 0 |
|
$38.9900 | Buy Now |