Part Details for EM253509VC by Eaton Corporation
Overview of EM253509VC by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM253509VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM253509VC
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5mm Solder ST Thru-Hole - Bulk (Alt: EM253509VC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 80 |
|
$1.4208 / $1.5762 | Buy Now |
DISTI #
504-EM253509VC
|
Mouser Electronics | Pluggable Terminal Blocks EURO (112309) RoHS: Compliant | 80 |
|
$1.4000 / $3.2400 | Buy Now |
|
Future Electronics | Header 9 Position 5 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$1.4900 / $1.6000 | Buy Now |
DISTI #
EM253509VC
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5mm Solder ST Thru-Hole - Bulk (Alt: EM253509VC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 80 |
|
$1.4208 / $1.5762 | Buy Now |
DISTI #
EM253509VC
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5mm Solder ST Thru-Hole - Bulk (Alt: EM253509VC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 80 |
|
$1.4208 / $1.5762 | Buy Now |
DISTI #
EM253509VC
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS 5mm Solder ST Thru-Hole (Alt: EM253509VC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |