Part Details for EM30M-WBP-1PCA-K by Hirose Electric Co Ltd
Overview of EM30M-WBP-1PCA-K by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EM30M-WBP-1PCA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1245
|
Newark | Plastic Connectors For High Current Applications Up To 200A |Hirose(Hrs) EM30M-WBP-1PCA-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8000 / $97.2000 | Buy Now |
DISTI #
EM30M-WBP-1PCA-K-ND
|
DigiKey | CONN CIRC PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6600 | Buy Now |
DISTI #
EM30M-WBP-1PCA-K
|
Avnet Americas | Conn Bayonet PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag - Bag (Alt: EM30M-WBP-1PCA-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-EM30M-WBP-1PCA-K
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$65.3700 / $72.8900 | Order Now |
DISTI #
000000000005628113
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for EM30M-WBP-1PCA-K
EM30M-WBP-1PCA-K CAD Models
EM30M-WBP-1PCA-K Part Data Attributes
|
EM30M-WBP-1PCA-K
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM30M-WBP-1PCA-K
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |