Part Details for EM30M-WBR-1SCA-K(81) by Hirose Electric Co Ltd
Overview of EM30M-WBR-1SCA-K(81) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3792F1(S)-CAH-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3842F1(S)-CAH-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3841F1(S)-CAH-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for EM30M-WBR-1SCA-K(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5850
|
Newark | Conn, Rcpt, 175A, 1Kv, Crimp, Panel, Product Range:Ev30M Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:175A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Hirose(Hrs) EM30M-WBR-1SCA-K(81) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$61.8000 / $71.8000 | Buy Now |
DISTI #
26-EM30M-WBR-1SCA-K(81)-ND
|
DigiKey | RECEPTACLE, FEMALE, 175A, PUSH-O Min Qty: 1 Lead time: 16 Weeks Container: Bag |
20 In Stock |
|
$41.9878 / $68.3900 | Buy Now |
DISTI #
EM30M-WBR-1SCA-K(8
|
Avnet Americas | - Bag (Alt: EM30M-WBR-1SCA-K(8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$52.0550 | Buy Now |
DISTI #
798-EM30MWBR1SCAK81
|
Mouser Electronics | Heavy Duty Power Connectors Receptacle, female, 175A, Push-on Bayonet, waterproof type | 18 |
|
$42.7500 / $53.0400 | Buy Now |
|
Future Electronics | EM30M Series 1 Position Panel Mount Female Receptacle Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 20Bag |
|
$37.6900 / $38.1900 | Buy Now |
DISTI #
HIREM30M-WBR-1SCA-K(81)
|
Heilind Electronics | RECPT, FEMALE, 175A PUSH ON BAYONET, WATERPROOF | Americas - 15 in Stock |
|
$55.2308 / $71.8000 | Buy Now |
|
Onlinecomponents.com | Plastic Connectors for High Current Applications up to 200A RoHS: Compliant | 0 |
|
$49.2500 / $71.8000 | Buy Now |
DISTI #
HIREM30M-WBR-1SCA-K(81)
|
Interstate Connecting Components | RECPT, FEMALE, 175A PUSH ON BAYONET, WATERPROOF | 3 |
|
$55.2308 / $71.8000 | Buy Now |
DISTI #
000000000007220491
|
Sager | Receptacle, female, 175A, Push-on Bayonet, waterproof type | 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 40 |
|
$50.2500 / $53.8400 | Buy Now |
Part Details for EM30M-WBR-1SCA-K(81)
EM30M-WBR-1SCA-K(81) CAD Models
EM30M-WBR-1SCA-K(81) Part Data Attributes
|
EM30M-WBR-1SCA-K(81)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
EM30M-WBR-1SCA-K(81)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |