Part Details for EM30MSD-A(04) by Hirose Electric Co Ltd
Overview of EM30MSD-A(04) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM30MSD-A(04)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3873
|
Newark | Em30Msd-A(04) |Hirose(Hrs) EM30MSD-A(04) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8000 / $134.6000 | Buy Now |
DISTI #
26-EM30MSD-A(04)-ND
|
DigiKey | CONN SERVICE PLUG Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$82.1917 / $101.9900 | Buy Now |
DISTI #
EM30MSD-A(04)
|
Avnet Americas | EM30MSD-A(04) - Bulk (Alt: EM30MSD-A(04)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-EM30MSD-A04
|
Mouser Electronics | Heavy Duty Power Connectors Service Plug, Tin plated of Signal contact, 200A, 1500V | 3 |
|
$86.9800 / $101.9700 | Buy Now |
|
Future Electronics | Heavy Duty Power Connectors Service Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$85.2900 / $89.5500 | Buy Now |
DISTI #
HIREM30MSD-A(04)
|
Heilind Electronics | Americas - 90 in Stock |
|
$91.3846 / $134.6000 | Buy Now | |
|
Onlinecomponents.com | Service Plug - Tin plated of Signal contact - 200A - 1500V RoHS: Compliant | 0 |
|
$76.9900 / $110.6100 | Buy Now |
DISTI #
HIREM30MSD-A(04)
|
Interstate Connecting Components | 30 |
|
$91.3846 / $134.6000 | Buy Now | |
DISTI #
138-0206-0-04
|
Avnet Abacus | EM30MSD-A(04) (Alt: 138-0206-0-04) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 120 |
|
$109.4400 / $117.2600 | Buy Now |