Part Details for EM35MR-4SC by Hirose Electric Co Ltd
Overview of EM35MR-4SC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM35MR-4SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124917-ND
|
DigiKey | CONN RCPT HSG 4POS DIN RAIL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$16.3400 | Buy Now |
DISTI #
798-EM35MR-4SC
|
Mouser Electronics | Heavy Duty Power Connectors 4P FEMALE, DIN RAIL MOUNT RECEPTACLE RoHS: Compliant | 0 |
|
$10.7600 / $16.4900 | Order Now |
DISTI #
000000000004095933
|
Sager | Heavy Duty Power Connectors 4P FEMALE, DIN RAIL MOUNT RECEPTACLE | 0 |
|
Buy Now |
Part Details for EM35MR-4SC
EM35MR-4SC CAD Models
EM35MR-4SC Part Data Attributes
|
EM35MR-4SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM35MR-4SC
Hirose Electric Co Ltd
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 1.504 inch | |
Body Depth | 2.165 inch | |
Body Length | 2.067 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 50 A | |
Reference Standard | TUV; UL | |
Shell Material | PBT | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |