Part Details for EM40M-BJ-1SCA-K(81) by Hirose Electric Co Ltd
Overview of EM40M-BJ-1SCA-K(81) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM40M-BJ-1SCA-K(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5851
|
Newark | Conn, Jack, 200A, 1Kv, Crimp, Panel, Product Range:Ev40M Series, Gender:Jack, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp |Hirose(Hrs) EM40M-BJ-1SCA-K(81) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.4000 / $135.2000 | Buy Now |
DISTI #
26-EM40M-BJ-1SCA-K(81)-ND
|
DigiKey | JACK, FEMALE, 450A, PUSH-ON BAYO Min Qty: 1 Lead time: 16 Weeks Container: Bag |
20 In Stock |
|
$80.5313 / $99.9300 | Buy Now |
DISTI #
798-EM40MBJ1SCAK81
|
Mouser Electronics | Heavy Duty Power Connectors Jack, female, 450A, Push-on Bayonet, non-waterproof type RoHS: Compliant | 0 |
|
$85.2300 / $99.9100 | Order Now |
|
Future Electronics | EM40M Series 1 Position Panel Mount Female Receptacle Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Bag | 20Bag |
|
$89.9000 | Buy Now |
|
Onlinecomponents.com | Jack - female - 450A - Push-on Bayonet - non-waterproof type RoHS: Compliant | 0 |
|
$83.9100 / $175.7600 | Buy Now |