Part Details for EM40M-WBP-1PCA-K(81) by Hirose Electric Co Ltd
Overview of EM40M-WBP-1PCA-K(81) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM40M-WBP-1PCA-K(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5853
|
Newark | Conn, Plug, 175A, 1Kv, Crimp, Panel, Product Range:Ev40M Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:175A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp |Hirose(Hrs) EM40M-WBP-1PCA-K(81) Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8000 / $142.4000 | Buy Now |
DISTI #
26-EM40M-WBP-1PCA-K(81)-ND
|
DigiKey | PLUG, MALE, 410A, PUSH-ON BAYONE Min Qty: 1 Lead time: 16 Weeks Container: Bag |
12 In Stock |
|
$84.9592 / $105.4200 | Buy Now |
DISTI #
798-EM40MWBP1PCAK81
|
Mouser Electronics | Heavy Duty Power Connectors Plug, male, 410A, Push-on Bayonet, waterproof type RoHS: Compliant | 0 |
|
$89.9100 / $105.4000 | Order Now |
|
Future Electronics | EM40M Series 1 Position Free Hanging Male Plug Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks Container: Bag | 12Bag |
|
$94.8400 / $96.2700 | Buy Now |
|
Onlinecomponents.com | Plug - male - 410A - Push-on Bayonet - waterproof type RoHS: Compliant | 0 |
|
$97.6900 / $142.4000 | Buy Now |