Part Details for EM40M-WBR-1SCA-K(81) by Hirose Electric Co Ltd
Overview of EM40M-WBR-1SCA-K(81) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM40M-WBR-1SCA-K(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5824
|
Newark | Receptacle, Female, 410A, Push-On Bayonet, Waterproof Type |Hirose(Hrs) EM40M-WBR-1SCA-K(81) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.3700 / $138.4500 | Buy Now |
DISTI #
26-EM40M-WBR-1SCA-K(81)-ND
|
DigiKey | RECEPTACLE, FEMALE, 410A, PUSH-O Min Qty: 1 Lead time: 16 Weeks Container: Bag |
20 In Stock |
|
$81.3616 / $100.9600 | Buy Now |
DISTI #
798-EM40MWBR1SCAK81
|
Mouser Electronics | Heavy Duty Power Connectors Receptacle, female, 410A, Push-on Bayonet, waterproof type RoHS: Compliant | 0 |
|
$86.1000 / $100.9400 | Order Now |
|
Future Electronics | EM40M Series 1 Position Panel Mount Female Receptacle Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Bag | 20Bag |
|
$90.8300 | Buy Now |
|
Onlinecomponents.com | Receptacle - female - 410A - Push-on Bayonet - waterproof type RoHS: Compliant | 0 |
|
$84.6600 / $177.3200 | Buy Now |