Memory
EM4102A6CM
EM Microelectronic-Marin SA
Description: Memory Circuit, 8X8, CMOS, DIE-4

Overview of EM4102A6CM by EM Microelectronic-Marin SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Telecommunications

CAD Models for EM4102A6CM by EM Microelectronic-Marin SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EM4102A6CM by EM Microelectronic-Marin SA

EM4102A6CM
EM Microelectronic-Marin SA
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EM MICROELECTRONIC
Part Package Code
DIE
Package Description
DIE-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-XUUC-N4
Memory Density
64 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
4
Number of Words
8 words
Number of Words Code
8
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8X8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
2.8 V
Supply Voltage-Min (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. EM4102A6CM
    EM Microelectronic-Marin SA
    Memory Circuit, 8X8, CMOS, DIE-4
    VS

Alternate Parts for EM4102A6CM

This table gives cross-reference parts and alternative options found for EM4102A6CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM4102A6CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EM4102A6CY Memory Circuit, 8X8, CMOS, DIE-4 EM Microelectronic-Marin SA EM4102A6CM vs EM4102A6CY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM4102A6CM by EM Microelectronic-Marin SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM4102A6CM by EM Microelectronic-Marin SA

Select Manufacturer
Which Manufacturer of EM4102A6CM would you like to use for your alert(s)?
  • Please alert me when EM4102A6CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM4102A6CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM4102A6CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM4102A6CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM4102A6CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM4102A6CM by EM Microelectronic-Marin SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: