Part Details for EM4102A6WP11E by EM Microelectronic-Marin SA
Overview of EM4102A6WP11E by EM Microelectronic-Marin SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for EM4102A6WP11E
EM4102A6WP11E CAD Models
EM4102A6WP11E Part Data Attributes
|
EM4102A6WP11E
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM4102A6WP11E
EM Microelectronic-Marin SA
Memory Circuit, 8X8, CMOS, DIE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Part Package Code | DIE | |
Package Description | DIE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-XUUC-N4 | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Number of Words | 8 words | |
Number of Words Code | 8 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |