Part Details for EM513 by Changzhou Starsea Electronics Co Ltd
Overview of EM513 by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EM513
EM513 CAD Models
EM513 Part Data Attributes
|
EM513
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM513
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EM513
This table gives cross-reference parts and alternative options found for EM513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF1600-TP | Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-15, | Micro Commercial Components | EM513 vs SF1600-TP |
SF1600-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 1600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | EM513 vs SF1600-TAP |
SF1600-TR | Rectifier Diode, Avalanche, 1 Element, 1A, 1600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | EM513 vs SF1600-TR |
RL1N1600F-B | Rectifier Diode, 1 Element, 0.5A, 1600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | EM513 vs RL1N1600F-B |