Datasheets
EM6151V30SO8A+ by: EM Microelectronic-Marin SA

Power Management Circuit, PDSO8

Part Details for EM6151V30SO8A+ by EM Microelectronic-Marin SA

Overview of EM6151V30SO8A+ by EM Microelectronic-Marin SA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for EM6151V30SO8A+

Part # Distributor Description Stock Price Buy
DISTI # 2651-EM6151V30SO8A+-ND
DigiKey LINEAR IC Min Qty: 960 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 960 $1.4556
$1.4556 Buy Now

Part Details for EM6151V30SO8A+

EM6151V30SO8A+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EM6151V30SO8A+ Part Data Attributes

EM6151V30SO8A+ EM Microelectronic-Marin SA
Buy Now Datasheet
Compare Parts:
EM6151V30SO8A+ EM Microelectronic-Marin SA Power Management Circuit, PDSO8
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EM MICROELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:Y
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.06 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM6151V30SO8A+ by EM Microelectronic-Marin SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM6151V30SO8A+ by EM Microelectronic-Marin SA

  • Please alert me when EM6151V30SO8A+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EM6151V30SO8A+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM6151V30SO8A+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EM6151V30SO8A+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM6151V30SO8A+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM6151V30SO8A+ by EM Microelectronic-Marin SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: