Part Details for EM6151V50SO8B+ by EM Microelectronic-Marin SA
Overview of EM6151V50SO8B+ by EM Microelectronic-Marin SA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for EM6151V50SO8B+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2651-EM6151V50SO8B+TR-ND
|
DigiKey | LOW POWER WINDOWED WATCHDOG WITH Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.3050 / $1.3552 | Buy Now |
Part Details for EM6151V50SO8B+
EM6151V50SO8B+ CAD Models
EM6151V50SO8B+ Part Data Attributes
|
EM6151V50SO8B+
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM6151V50SO8B+
EM Microelectronic-Marin SA
Power Management Circuit, PDSO8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:Y | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |