Part Details for EM7604V00SP6B+ by EM Microelectronic-Marin SA
Overview of EM7604V00SP6B+ by EM Microelectronic-Marin SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EM7604V00SP6B+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2651-EM7604V00SP6B+CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8868 In Stock |
|
$0.5844 / $1.5100 | Buy Now |
Part Details for EM7604V00SP6B+
EM7604V00SP6B+ CAD Models
EM7604V00SP6B+ Part Data Attributes:
|
EM7604V00SP6B+
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM7604V00SP6B+
EM Microelectronic-Marin SA
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 100 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 1 mA | |
Package Equivalence Code | TSOP6,.11,37 | |
Physical Dimension | 2.9mm x 1.6mm x 1.2mm | |
Rise Time-Max | 100 ns | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 51/49 % |