Part Details for EM78565AM by ELAN Microelectronics Corp
Overview of EM78565AM by ELAN Microelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for EM78565AM
EM78565AM CAD Models
EM78565AM Part Data Attributes
|
EM78565AM
ELAN Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
EM78565AM
ELAN Microelectronics Corp
RISC Microcontroller, 8-Bit, MROM, 3.58MHz, CMOS, PDSO28, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELAN MICROELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Speed | 3.58 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |