Part Details for EMB4FHAT2R by ROHM Semiconductor
Overview of EMB4FHAT2R by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EMB4FHAT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4874
|
Newark | Rf Transistor, Aec-Q101, Pnp, 10K, -50V, Digital Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Rohm EMB4FHAT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 / $0.3740 | Buy Now |
|
Quest Components | 6400 |
|
$0.1155 / $0.6600 | Buy Now | |
DISTI #
2769630
|
element14 Asia-Pacific | RF TRANSISTOR, AEC-Q101, PNP, 10K, -50V RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1000 / $0.6414 | Buy Now |
DISTI #
2769630RL
|
element14 Asia-Pacific | RF TRANSISTOR, AEC-Q101, PNP, 10K, -50V RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1000 / $0.2222 | Buy Now |
DISTI #
2769630
|
Farnell | RF TRANSISTOR, AEC-Q101, PNP, 10K, -50V RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1009 / $0.7142 | Buy Now |
DISTI #
2769630RL
|
Farnell | RF TRANSISTOR, AEC-Q101, PNP, 10K, -50V RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1009 / $0.2343 | Buy Now |
Part Details for EMB4FHAT2R
EMB4FHAT2R CAD Models
EMB4FHAT2R Part Data Attributes:
|
EMB4FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMB4FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMB4FHAT2R
This table gives cross-reference parts and alternative options found for EMB4FHAT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMB4FHAT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMB3AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SMT6, SC-74, 6 PIN | ROHM Semiconductor | EMB4FHAT2R vs IMB3AT110 |
UMB3NTN | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, UMT6, SC-88, 6 PIN | ROHM Semiconductor | EMB4FHAT2R vs UMB3NTN |
IMB4AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN | ROHM Semiconductor | EMB4FHAT2R vs IMB4AT110 |
DDA143TH-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | EMB4FHAT2R vs DDA143TH-7 |
DDA114TH-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | EMB4FHAT2R vs DDA114TH-7 |
UA6KL-AL6-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, LEAD FREE PACKAGE-6 | Unisonic Technologies Co Ltd | EMB4FHAT2R vs UA6KL-AL6-R |