Part Details for EMC-D611A by Delta Electronics Inc
Overview of EMC-D611A by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUCM355EMCZ | Analog Devices | EMC Reference Design Board | |
EVAL-CN0313-SDPZ | Analog Devices | EMC Compliant RS485 Circuit | |
ADM3095EBRZ | Analog Devices | Transceiver,Level 4 EMC Protec |
Price & Stock for EMC-D611A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-EMC-D611A-ND
|
DigiKey | I/O CARD 110VAC 6 INPUT, VFD-C, Min Qty: 1 Lead time: 32 Weeks Container: Box |
12 In Stock |
|
$28.1250 / $28.7600 | Buy Now |
DISTI #
108-EMC-D611A
|
Mouser Electronics | Motor Drives I/O CARD 110VAC 6 Input, VFD-C, CP RoHS: Compliant | 0 |
|
$28.3500 / $28.7600 | Order Now |
DISTI #
72653353
|
RS | I/O CARD 110VAC 6 Input, VFD-C, CP | Delta Electronics EMC-D611A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4400 | RFQ |