EMC1001-1-AFZQ-TR
Description: Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, 2.90 X 1.60 MM, 0.95 MM PITCH, ROHS COMPLIANT, MO-178AB, SOT-6

Overview of EMC1001-1-AFZQ-TR by SMSC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for EMC1001-1-AFZQ-TR by SMSC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMC1001-1-AFZQ-TR by SMSC

EMC1001-1-AFZQ-TR
SMSC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
Reach Compliance Code
compliant
Accuracy-Max (Cel)
3 Cel
Body Breadth
1.6 mm
Body Height
1.45 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Operating Current-Max
0.04 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Output Interface Type
2-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. EMC1001-1-AFZQ-TR
    SMSC
    Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, 2.90 X 1.60 MM, 0.95 MM PITCH, ROHS COMPLIANT, MO-178AB, SOT-6
    VS

Related Parts for EMC1001-1-AFZQ-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMC1001-1-AFZQ-TR by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMC1001-1-AFZQ-TR by SMSC

Select Manufacturer
Which Manufacturer of EMC1001-1-AFZQ-TR would you like to use for your alert(s)?
  • Please alert me when EMC1001-1-AFZQ-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMC1001-1-AFZQ-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMC1001-1-AFZQ-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMC1001-1-AFZQ-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMC1001-1-AFZQ-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMC1001-1-AFZQ-TR by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: