Part Details for EMC1072-1-ACZL-TR by Microchip Technology Inc
Overview of EMC1072-1-ACZL-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1072-1-ACZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8797
|
Newark | Dual Temp Sensor With Fixed Address, Internal And Remote, I2C/Smbus 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip EMC1072-1-ACZL-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
DISTI #
EMC1072-1-ACZL-CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1077 In Stock |
|
$0.6625 / $0.8100 | Buy Now |
DISTI #
EMC1072-1-ACZL-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R - Tape and Reel (Alt: EMC1072-1-ACZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
886-EMC1072-1-ACZLTR
|
Mouser Electronics | Board Mount Temperature Sensors SMBus Temp Sensor Selectable Address RoHS: Compliant | 730 |
|
$0.6630 / $0.8100 | Buy Now |
DISTI #
EMC1072-1-ACZL-TR
|
Microchip Technology Inc | 1degC Temperature Sensor with Selectable Address, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12500 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
70567384
|
RS | Dual Temp Sensor with Fixed Address, Internal and Remote, I2C/SMBus | Microchip Technology Inc. EMC1072-1-ACZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | SMBus Temperature Sensor, -40°C to +125°C, +3.0V to +3.6V, ±0.25°C Typ Accuracy RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6470 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin MSOP T/R RoHS: Compliant | 12500 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
EMC1072-1-ACZL-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R - Tape and Reel (Alt: EMC1072-1-ACZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
|
Ameya Holding Limited | SENSOR TEMPERATURE SMBUS 8MSOP | 12500 |
|
RFQ |
Part Details for EMC1072-1-ACZL-TR
EMC1072-1-ACZL-TR CAD Models
EMC1072-1-ACZL-TR Part Data Attributes:
|
EMC1072-1-ACZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1072-1-ACZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | IT ALSO HAVE A 1 DEGREE CENTIGRADE ACCURACY FOR EXTERNAL DIODE TEMPRETURE | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for EMC1072-1-ACZL-TR
This table gives cross-reference parts and alternative options found for EMC1072-1-ACZL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1072-1-ACZL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1072-A-ACZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-8 | Microchip Technology Inc | EMC1072-1-ACZL-TR vs EMC1072-A-ACZL-TR |