Part Details for EMC1413-1-AIZL-TR by Microchip Technology Inc
Overview of EMC1413-1-AIZL-TR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1413-1-AIZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8830
|
Newark | Triple Temp Sensor With Beta Compensation, Alerts, I2C/Smbus 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip EMC1413-1-AIZL-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8350 | Buy Now |
DISTI #
638-1119-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2233 In Stock |
|
$0.8500 / $1.0600 | Buy Now |
DISTI #
EMC1413-1-AIZL-TR
|
Avnet Americas | Temp Sensor Analog Serial (I2C) 10-Pin MSOP T/R - Tape and Reel (Alt: EMC1413-1-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0600 | Buy Now |
DISTI #
886-EMC1413-1-AIZLTR
|
Mouser Electronics | Board Mount Temperature Sensors SMBus Temp Sensor Selectable Address RoHS: Compliant | 2713 |
|
$0.8500 / $1.0600 | Buy Now |
DISTI #
EMC1413-1-AIZL-TR
|
Microchip Technology Inc | Multiple Channel 1degC Temperature Sensor with Beta Compensation, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17070 Alternates Available |
|
$0.7800 / $1.0600 | Buy Now |
DISTI #
70454384
|
RS | Microchip EMC1413-1-AIZL-TR Temperature Sensor 10-Pin MSOP, -40 - +125 degC | Microchip Technology Inc. EMC1413-1-AIZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin MSOP T/R RoHS: Compliant | 15000 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
DISTI #
EMC1413-1-AIZL-TR
|
Avnet Americas | Temp Sensor Analog Serial (I2C) 10-Pin MSOP T/R - Tape and Reel (Alt: EMC1413-1-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0600 | Buy Now |
|
Ameya Holding Limited | EMC1413-1-AIZL-TR 温度传感器, ±2°C, SMBus接口, 10针 MSOP封装 | 17070 |
|
RFQ |
Part Details for EMC1413-1-AIZL-TR
EMC1413-1-AIZL-TR CAD Models
EMC1413-1-AIZL-TR Part Data Attributes:
|
EMC1413-1-AIZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1413-1-AIZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for EMC1413-1-AIZL-TR
This table gives cross-reference parts and alternative options found for EMC1413-1-AIZL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1413-1-AIZL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1413-A-AIA-TR | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, GREEN, PLASTIC, DFN-10 | Microchip Technology Inc | EMC1413-1-AIZL-TR vs EMC1413-A-AIA-TR |