Part Details for EMC2-6R8K by TT Electronics Welwyn Components
Overview of EMC2-6R8K by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EMC2-6R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3444
|
Newark | Through Hole Metal Film Resistor, Emc Series, 6.8 Ohm, 2 W, - 10%, 500 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn EMC2-6R8K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$0.1520 / $0.5930 | Buy Now |
Part Details for EMC2-6R8K
EMC2-6R8K CAD Models
EMC2-6R8K Part Data Attributes
|
EMC2-6R8K
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
EMC2-6R8K
TT Electronics Welwyn Components
RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 6.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | FLAMEPROOF | |
JESD-609 Code | e3 | |
Manufacturer Series | EMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for EMC2-6R8K
This table gives cross-reference parts and alternative options found for EMC2-6R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2-6R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC2-6R8K | Fixed Resistor - Fusible, 2W, 6.8ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | EMC2-6R8K vs EMC2-6R8K |