Part Details for EMC30DRAH-S734 by Sullins Connector Solutions
Overview of EMC30DRAH-S734 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for EMC30DRAH-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC30DRAH-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3370 | Buy Now |
Part Details for EMC30DRAH-S734
EMC30DRAH-S734 CAD Models
EMC30DRAH-S734 Part Data Attributes
|
EMC30DRAH-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMC30DRAH-S734
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.637 inch | |
Body Length | 3.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for EMC30DRAH-S734
This table gives cross-reference parts and alternative options found for EMC30DRAH-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC30DRAH-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC30DRAS | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRAH-S734 vs GMC30DRAS |
GMC30DRAS-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRAH-S734 vs GMC30DRAS-S734 |
JMC30DRAH | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRAH-S734 vs JMC30DRAH |
RMC30DRAH-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRAH-S734 vs RMC30DRAH-S734 |
RXE01DHAD | Card Edge Connector, 2 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | EMC30DRAH-S734 vs RXE01DHAD |
GMC30DRAH-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRAH-S734 vs GMC30DRAH-S734 |
RMC30DRAS-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRAH-S734 vs RMC30DRAS-S734 |
LXE01DHAT | Card Edge Connector, 2 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | EMC30DRAH-S734 vs LXE01DHAT |
HMC30DRAS-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRAH-S734 vs HMC30DRAS-S734 |
RXE01DHAT | Card Edge Connector, 2 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | EMC30DRAH-S734 vs RXE01DHAT |