Part Details for EMC30DRSN-S273 by Sullins Connector Solutions
Overview of EMC30DRSN-S273 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC30DRSN-S273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC30DRSN-S273-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0280 | Buy Now |
Part Details for EMC30DRSN-S273
EMC30DRSN-S273 CAD Models
EMC30DRSN-S273 Part Data Attributes
|
EMC30DRSN-S273
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMC30DRSN-S273
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.835 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for EMC30DRSN-S273
This table gives cross-reference parts and alternative options found for EMC30DRSN-S273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC30DRSN-S273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC30DRST-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | EMC30DRSN-S273 vs EMC30DRST-S273 |
GMC30DRSN-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRSN-S273 vs GMC30DRSN-S273 |
GMC30DRSD-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRSN-S273 vs GMC30DRSD-S273 |
AMC30DRSD-S664 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRSN-S273 vs AMC30DRSD-S664 |
EMC30DRSD-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRSN-S273 vs EMC30DRSD-S273 |
AMC30DRSN-S664 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRSN-S273 vs AMC30DRSN-S664 |
AMC30DRSD-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRSN-S273 vs AMC30DRSD-S273 |
RMC30DRSN-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EMC30DRSN-S273 vs RMC30DRSN-S273 |
AMC30DRSZ-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRSN-S273 vs AMC30DRSZ-S273 |