There are no models available for this part yet.
Overview of EMC30DRYN-S93 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMC30DRYN-S93 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EMC30DRYN-S93-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0950 | Buy Now |
CAD Models for EMC30DRYN-S93 by Sullins Connector Solutions
Part Data Attributes for EMC30DRYN-S93 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.33 inch
|
Body Depth
|
0.431 inch
|
Body Length
|
3.875 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.4 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
60
|
Alternate Parts for EMC30DRYN-S93
This table gives cross-reference parts and alternative options found for EMC30DRYN-S93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC30DRYN-S93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC30DRYI-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | EMC30DRYN-S93 vs EMC30DRYI-S93 |
HMC30DRYI-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | EMC30DRYN-S93 vs HMC30DRYI-S93 |
HMC30DRYS-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRYN-S93 vs HMC30DRYS-S93 |
EMC30DRYS-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRYN-S93 vs EMC30DRYS-S93 |
HMC30DRYN-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EMC30DRYN-S93 vs HMC30DRYN-S93 |
FMC30DRYS-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRYN-S93 vs FMC30DRYS-S93 |
FMC30DRYH-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRYN-S93 vs FMC30DRYH-S93 |
RMC30DRYS-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | EMC30DRYN-S93 vs RMC30DRYS-S93 |
GMC30DRYI-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | EMC30DRYN-S93 vs GMC30DRYI-S93 |