Part Details for EMC50DREF-S734 by Sullins Connector Solutions
Overview of EMC50DREF-S734 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for EMC50DREF-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC50DREF-S734-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8050 | Buy Now |