Part Details for EMC60DREN-S93 by Sullins Connector Solutions
Overview of EMC60DREN-S93 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EMC60DREN-S93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC60DREN-S93-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.2780 | Buy Now |
Part Details for EMC60DREN-S93
EMC60DREN-S93 CAD Models
EMC60DREN-S93 Part Data Attributes
|
EMC60DREN-S93
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMC60DREN-S93
Sullins Connector Solutions
Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 6.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 120 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for EMC60DREN-S93
This table gives cross-reference parts and alternative options found for EMC60DREN-S93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC60DREN-S93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC60DREH-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | EMC60DREN-S93 vs FMC60DREH-S93 |
RMC60DREH-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | EMC60DREN-S93 vs RMC60DREH-S93 |
FMC60DREI-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | EMC60DREN-S93 vs FMC60DREI-S93 |
AMC60DREI-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | EMC60DREN-S93 vs AMC60DREI-S93 |
AMC60DRES-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | EMC60DREN-S93 vs AMC60DRES-S93 |
FMC60DREN-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch | Sullins Connector Solutions | EMC60DREN-S93 vs FMC60DREN-S93 |
RMC60DRES-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | EMC60DREN-S93 vs RMC60DRES-S93 |
HMC60DRES-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | EMC60DREN-S93 vs HMC60DRES-S93 |
HMC60DREH-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | EMC60DREN-S93 vs HMC60DREH-S93 |
FMC60DRES-S93 | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | EMC60DREN-S93 vs FMC60DRES-S93 |