Part Details for EMC6D103-CZC-TR by Microchip Technology Inc
Overview of EMC6D103-CZC-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC6D103-CZC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70567548
|
RS | Automatic Fan controller for up to 4 Fan, Alert, I2C/SMBus | Microchip Technology Inc. EMC6D103-CZC-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
Part Details for EMC6D103-CZC-TR
EMC6D103-CZC-TR CAD Models
EMC6D103-CZC-TR Part Data Attributes:
|
EMC6D103-CZC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC6D103-CZC-TR
Microchip Technology Inc
BRUSH DC MOTOR CONTROLLER, PDSO24, 0.150 INCH, 0.635 MM PITCH, LEAD FREE, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.635 MM PITCH, LEAD FREE, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for EMC6D103-CZC-TR
This table gives cross-reference parts and alternative options found for EMC6D103-CZC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC6D103-CZC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC6D103-CZC | BRUSH DC MOTOR CONTROLLER, PDSO24, 0.150 INCH, 0.635 MM PITCH, LEAD FREE, SSOP-24 | Microchip Technology Inc | EMC6D103-CZC-TR vs EMC6D103-CZC |
EMC6D103-CK-TR | Brush DC Motor Controller, PDSO24, 0.150 INCH, 0.635 MM PITCH, SSOP-24 | SMSC | EMC6D103-CZC-TR vs EMC6D103-CK-TR |
EMC6D103-CK | Brush DC Motor Controller, PDSO24, 0.150 INCH, 0.635 MM PITCH, SSOP-24 | SMSC | EMC6D103-CZC-TR vs EMC6D103-CK |