Part Details for EMCP101W221M1GV001T by Johanson Dielectrics Inc
Overview of EMCP101W221M1GV001T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMCP101W221M1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-EMCP101W221M1GV001TTR-ND
|
DigiKey | CAP CER 220PF 100V X7R 0603 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0793 | Buy Now |
Part Details for EMCP101W221M1GV001T
EMCP101W221M1GV001T CAD Models
EMCP101W221M1GV001T Part Data Attributes
|
EMCP101W221M1GV001T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
EMCP101W221M1GV001T
Johanson Dielectrics Inc
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.66 mm | |
JESD-609 Code | e3 | |
Length | 1.75 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.01 mm |